Part Details for 7010310613 by 3M Interconnect
Overview of 7010310613 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010310613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010310613
|
Mouser Electronics | Other Tools Standard Abrasives Aluminum Oxide Handy Roll, 713097, P320 J-weight, 1in x 50 yd, 10 ea/Case | 0 |
|
$28.1800 / $35.0300 | Order Now |
DISTI #
MMM7010310613
|
Heilind Electronics | STANDARD ABRASIVES ALUMINUM OX | Americas - 0 in Stock |
|
Buy Now |