Part Details for 7010328993 by 3M
Overview of 7010328993 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010328993
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$119.6000 / $140.7100 | Buy Now | |
DISTI #
10292229
|
TestEquity LLC | 3M 7010328993 Scotch-Brite Finishing Flap Brush, CF-FB, 7A Medium, 8 in x 2 in x 3 in | 0 |
|
$125.7500 | Buy Now |