Part Details for 7010366992 (ALTERNATE: 00051125948968) by 3M
Overview of 7010366992 (ALTERNATE: 00051125948968) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010366992 (ALTERNATE: 00051125948968)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72679915
|
RS | ScotchBrite EXL PRO Deburring Wheel, 12 in x 4 in x 5 in 9S FIN | 3M 7010366992 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$737.2700 | RFQ |