Part Details for 7010368685 by 3M
Overview of 7010368685 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010368685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$405.6800 / $429.3800 | Buy Now |
DISTI #
10295649
|
TestEquity LLC | 3M 7010368685 Standard Abrasives Metal Finishing Wheel 850225, 8" x 4" x 3" 5A MED, 1 Ea/Case | 0 |
|
$413.8100 | Buy Now |