Part Details for 7010369326 by 3M Electronics
Overview of 7010369326 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010369326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 850365, Standard Abrasives� Multi-Finish Wheel 850365, 6 in x 2 in x 1 in 3S MED, 2 per case Standard Abrasives� Multi-Finish Wheel is a low density, durable wheel used primarily for applications requiring a linear scratch and final finish on surfaces where no edges or burrs are present. UPC: 00051141431314 RoHS: Compliant Min Qty: 2 Package Multiple: 2 | 0 |
|
$76.8100 | Buy Now |