Part Details for 7010390618 by 3M Interconnect
Overview of 7010390618 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010390618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7010390618-ND
|
DigiKey | STAMARKHIGH PERFORMANCE TAPE A38 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$867.8300 | Buy Now |
DISTI #
517-7010390618
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout 3M Stamark High Performance Tape A385AW Black, 4 in x 70 yd, 1 per ctn | 0 |
|
$725.8300 / $757.8000 | Order Now |
DISTI #
MMM7010390618
|
Heilind Electronics | 3M STAMARK HIGH PERFORMANCE TA | Americas - 0 in Stock |
|
Buy Now |