Part Details for 7010415975 by 3M Interconnect
Overview of 7010415975 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010415975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010415975
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010415975) RoHS: Compliant Min Qty: 300 Package Multiple: 2 Container: Bulk | 0 |
|
$1.3098 / $1.4909 | Buy Now |
DISTI #
MMM7010415975
|
Heilind Electronics | 3M PIN STRIP HEADER .295 IN MA 929450-01-14-I | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
929450-01-14-I
|
TTI | Headers & Wire Housings .100/.295 14 PIN HDR STR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 494 In Stock |
|
$1.9400 / $3.2700 | Buy Now |