Part Details for 7010417945 by 3M Interconnect
Overview of 7010417945 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010417945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010417945
|
Avnet Americas | Flat Cable 26Conductors 28AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7010417945) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$143.6754 / $162.4097 | Buy Now |
DISTI #
3365/26-300
|
TTI | Flat Cables ROUND CNDCTR FLT CBLE 26C 300' RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 5 In Stock |
|
$143.5100 / $187.8000 | Buy Now |
DISTI #
7010417945
|
Avnet Americas | Flat Cable 26Conductors 28AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7010417945) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$143.6754 / $162.4097 | Buy Now |