Part Details for 7010510102 by 3M Electronics
Overview of 7010510102 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010510102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 51125397803, 5151006, 3M� Microfinishing Film Roll 373L, 30 Mic 5MIL, 1.378 in x 426 ft x 1 in (35mmx129.75m), Plastic Core, ASO, End Roll Mark Black Our 3M� Microfinishing Film Roll 373L quickly cuts, shapes and polishes, delivering uniform, close-tolerance finishes on parts used in metalworking applications. UPC: 00051125397803 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$181.8200 | Buy Now |