Part Details for 7010518461 (ALTERNATE: 00051119199222) by 3M
Overview of 7010518461 (ALTERNATE: 00051119199222) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010518461 (ALTERNATE: 00051119199222)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72801431
|
RS | Hookit Paper Disc 210U, P400 Aweight, 3 in x NH, Die 300V | 3M 7010518461 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5330 | RFQ |