Part Details for 7010533672 by 3M Electronics
Overview of 7010533672 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010533672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 6370787, 6437207, 3M� Microfinishing PSA Film Roll 468L, 60 Mic 3MIL, Type E, Black, 10-1/2 in x 150 ft x 3 in (266.7mmx45.75m), Plastic Core, ASI Versatile 3M� Microfinishing PSA Film Roll 468L is a silicon carbide abrasive ideal for sanding and finishing on plastics, wood, paint, e-coat and composites. The durable film backing is water-resistant for use with lubricants, and helps produce a top-quality fine finish. UPC: 00638060709566 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$591.4300 | Buy Now |