Part Details for 7010534322 by 3M Electronics
Overview of 7010534322 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010534322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Scotch-Brite� Premium Finishing Flap Brush, 8.0 in X 5 in X 3.0 in Core, 7A VFN Our Scotch-Brite� Premium Finishing Flap Brush stands out among our portfolio of brushes for light deburring, cleaning and creating aesthetic finishes on metals. Constructed from sections of non-woven material slit lengthwise and bonded at a 90 degree angle to a cylindrical core, these abrasive brushes are ideal for applications in which finish is paramount. UPC: 00638060711231 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$230.4900 | Buy Now |