Part Details for 7010537089 (ALTERNATE: 00638060715017) by 3M
Overview of 7010537089 (ALTERNATE: 00638060715017) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010537089 (ALTERNATE: 00638060715017)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72803202
|
RS | Cloth Belt 341D, P120 Xweight, 9 in x 60 in, Filmlok, Singleflex | 3M 7010537089 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2500 | RFQ |