Part Details for 7010684084 by 3M Interconnect
Overview of 7010684084 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010684084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010684084
|
Avnet Americas | - Bulk (Alt: 7010684084) Min Qty: 25 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7636 / $27.0480 | Buy Now |
DISTI #
MMM7010684084
|
Heilind Electronics | USB3 Vision Indust Camera Cabl e Assy 1U30A-MB2-SA1-050 | Americas - 221 in Stock |
|
$29.7231 / $31.1613 | Buy Now |
DISTI #
1U30A-MB2-SA1-050
|
TTI | USB Cables / IEEE 1394 Cables USB3 VISON CAMERA CBL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$28.7400 / $36.1000 | Buy Now |
DISTI #
MMM7010684084
|
Interstate Connecting Components | USB3 Vision Indust Camera Cabl e Assy 1U30A-MB2-SA1-050 | 73 |
|
$29.7231 / $31.1613 | Buy Now |