Part Details for 7010684253 by 3M Interconnect
Overview of 7010684253 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010684253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010684253
|
Avnet Americas | USB3 Vision Industrial Camera Cable Assembly 1U30G Series - Bulk (Alt: 7010684253) Min Qty: 25 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$119.6913 / $136.2340 | Buy Now |
DISTI #
MMM7010684253
|
Heilind Electronics | 3M USB3 VISION INDUSTRIAL CAME | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1U30G-MB2-SA2-500
|
TTI | USB Cables / IEEE 1394 Cables USB3 CABLE ASSEMBLIES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$178.9100 | Buy Now |
DISTI #
7010684253
|
Avnet Americas | USB3 Vision Industrial Camera Cable Assembly 1U30G Series - Bulk (Alt: 7010684253) Min Qty: 25 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$119.6913 / $136.2340 | Buy Now |