Part Details for 70107-0009 (ALTERNATE: 70107-0009) by Molex
Overview of 70107-0009 (ALTERNATE: 70107-0009) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70107-0009 (ALTERNATE: 70107-0009)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70374400
|
RS | SL Series 2.54mm Pitch 10 Way 1 Row Female Straight PCB Housing 70107 | Molex Incorporated 70107-0009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2340 |
|
$0.5100 | Buy Now |