-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0450
|
Newark | Connector Housing, Plug, 4Pos, Product Range:Sl 70107 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:2.54Mm, For Use With:Molex Sl 70021 Series Pin Contacts Rohs Compliant: Yes |Molex 70107-5038 (Alternate Part Number: 889056154901 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 256 |
|
$0.5000 | Buy Now |
DISTI #
0701075038
|
Avnet Americas | Conn Housing M 4 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0701075038) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7683 / $0.9296 | Buy Now |
DISTI #
56Y0450
|
Avnet Americas | Conn Housing M 4 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 56Y0450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 256 Partner Stock |
|
$0.9740 | Buy Now |
DISTI #
538-70107-5038
|
Mouser Electronics | Headers & Wire Housings SL WtW Conn SR PANEL MNT PLG W/TPA 4CKT RoHS: Compliant | 393 |
|
$0.7740 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 4 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant |
2292 Partner Stock |
|
$0.6120 / $0.7550 | Buy Now |
DISTI #
0701075038
|
Avnet Americas | Conn Housing M 4 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0701075038) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7683 / $0.9296 | Buy Now |
DISTI #
56Y0450
|
Avnet Americas | Conn Housing M 4 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 56Y0450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 256 Partner Stock |
|
$0.9740 | Buy Now |
DISTI #
0701075038
|
Avnet Americas | Conn Housing M 4 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0701075038) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7683 / $0.9296 | Buy Now |
DISTI #
56Y0450
|
Avnet Americas | Conn Housing M 4 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 56Y0450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 256 Partner Stock |
|
$0.9740 | Buy Now |
DISTI #
MOL70107-5038
|
Interstate Connecting Components | SL WTW CONN SR W/MTGE OPT F 4CKT LATCH | 121 |
|
$0.6725 / $0.7884 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70107-5038
Molex
Buy Now
Datasheet
|
Compare Parts:
70107-5038
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |