-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1553
|
Newark | Sl Wtw Conn Sr W/Mtge Opt F 6Ckt, Latch |Molex 70107-5040 (Alternate Part Number: 889056154956 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2883 |
|
$1.0100 / $1.5300 | Buy Now |
DISTI #
68Y9273
|
Newark | Connector Housing, Plug, 6Pos, Product Range:Sl 70107 Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:2.54Mm, For Use With:Molex Sl 70021 Series Pin Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 70107-5040 (Alternate Part Number: 889056154956 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.3100 | Buy Now |
DISTI #
56Y0452
|
Newark | Connector Housing, Plug, 6Pos, Product Range:Sl 70107 Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:Molex Sl 70021 Series Pin Contacts Rohs Compliant: Yes |Molex 70107-5040 (Alternate Part Number: 889056154956 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9950 | Buy Now |
DISTI #
0701075040
|
Avnet Americas | Conn Housing M 6 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0701075040) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8222 / $0.9948 | Buy Now |
DISTI #
538-70107-5040
|
Mouser Electronics | Headers & Wire Housings SL WtW Conn SR PANEL MNT PLG W/TPA 6CKT RoHS: Compliant | 91 |
|
$0.7530 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 6 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant |
2883 Partner Stock |
|
$0.6530 / $0.8160 | Buy Now |
DISTI #
0701075040
|
Avnet Americas | Conn Housing M 6 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0701075040) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8222 / $0.9948 | Buy Now |
DISTI #
2500001
|
element14 Asia-Pacific | CONNECTOR HOUSING, PLUG, 6POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9160 / $1.5217 | Buy Now |
DISTI #
4240163
|
Farnell | CONNECTOR HOUSING, PLUG, 6POS, 2.54MM RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 1250 |
|
$1.0642 | Buy Now |
DISTI #
2500001
|
Farnell | CONNECTOR HOUSING, PLUG, 6POS RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$1.3804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70107-5040
Molex
Buy Now
Datasheet
|
Compare Parts:
70107-5040
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |