Part Details for 7010X11 by Industrial Devices Inc
Overview of 7010X11 by Industrial Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7010X11
7010X11 CAD Models
7010X11 Part Data Attributes
|
7010X11
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
7010X11
Industrial Devices Inc
Visible LED, Transparent,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2 V | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 4 V |