Part Details for 70110 by Pico Electronics Inc
Overview of 70110 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70110
70110 CAD Models
70110 Part Data Attributes:
|
70110
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
70110
Pico Electronics Inc
General Purpose Audio Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | AUDIO | |
Approvals | MIL-PRF-27 | |
Height | 8.18 mm | |
JESD-609 Code | e0 | |
Length | 7.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 250 kHz | |
Operating Frequency-Min | 0.4 kHz | |
Primary Impedance | 300 OHMS CT | |
Secondary Impedance | 300 OHMS CT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 7.9 mm |