Part Details for 7012-2006 by Amphenol SV Microwave
Overview of 7012-2006 by Amphenol SV Microwave
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 7012-2006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3371
|
Newark | Cable Assy, Smp R/A Jack-Sma Plug, 3", Connector To Connector:90° Smp Jack To Sma Plug, Coaxial Cable Type:0.047" Superflex, Impedance:50Ohm, Cable Length - Imperial:3", Cable Length - Metric:76.2Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 7012-2006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$255.5500 | Buy Now |
DISTI #
1678-7012-2006-ND
|
DigiKey | CBL ASSY SMA-SMP PLUG-JACK 3" Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$293.9720 / $329.0700 | Buy Now |
DISTI #
ASV7012-2006
|
Heilind Electronics | SMP FEMALE RA TO SMA MALE 3 CA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$252.7800 / $470.6200 | Buy Now |
DISTI #
ASV7012-2006
|
Interstate Connecting Components | SMP FEMALE RA TO SMA MALE 3 CA | 0 |
|
Buy Now | |
DISTI #
7012-2006
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 10 | 0 |
|
$245.8000 / $284.0500 | Buy Now |
DISTI #
4176453
|
element14 Asia-Pacific | CABLE ASSY, SMP R/A JACK-SMA PLUG, 3" RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$288.4786 / $322.9071 | Buy Now |
DISTI #
4176453
|
Farnell | CABLE ASSY, SMP R/A JACK-SMA PLUG, 3" RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 10 |
|
$304.6498 / $354.4085 | Buy Now |