Part Details for 7012AB by TE Connectivity
Overview of 7012AB by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F1550
|
Newark | Time Delay Relay, Dpdt, 5S, 240Vac, Contact Voltage Vdc:-, Time Min:0.5S, Time Max:5S, Product Range:7000 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240Vac Rohs Compliant: No |Agastat Te Connectivity 7012AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$554.8600 | Buy Now |
DISTI #
76AC0149
|
Newark | 7012Ab=Rly, std, on,2P,120Vac,5S |Agastat Te Connectivity 7012AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$455.0400 / $478.9800 | Buy Now |
DISTI #
A105131-ND
|
DigiKey | RELAY TIME DELAY 5SEC 10A 240V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
8 In Stock |
|
$533.5240 / $553.2800 | Buy Now |
DISTI #
1423157-2
|
Avnet Americas | Electromechanical Relay DPDT 10A 110/120VAC Panel Mount - Bulk (Alt: 1423157-2) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$461.7222 / $555.6318 | Buy Now |
DISTI #
655-7012AB
|
Mouser Electronics | Time Delay & Timing Relays DPDT 10A 110/120VAC 0.5-5sec.Delay Relay | 8 |
|
$474.3400 / $474.9600 | Buy Now |
DISTI #
70132252
|
RS | Relay, Electropneumatic, Timing, On Delay, DPDT, Ctrl-V 120/110AC, 0.5-5 sec. | TE Connectivity 7012AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 31 |
|
$353.5900 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay - DPDT (2 Form C) - On-Delay - 0.5 Sec to 5 Sec - 10A @ 240VAC - 120VAC Supply - Hand Dial - Screw Terminal. |
6 In Stock 16 On Order |
|
$454.8800 / $559.1000 | Buy Now |
DISTI #
79365932
|
Verical | Time Delay Relay 110/120VAC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 5 |
|
$642.2726 / $671.9952 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
1423157-2
|
TTI | Time Delay & Timing Relays 7012AB Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$478.0400 / $501.9400 | Buy Now |
Part Details for 7012AB
7012AB CAD Models
7012AB Part Data Attributes:
|
7012AB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012AB
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 15A (CONTACT), 30VDC (CONTACT), 0.5-5s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 | |
Adjustable Time Delay-Max | 5 s | |
Adjustable Time Delay-Min | 0.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |