Part Details for 7012BD by TE Connectivity
Overview of 7012BD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F1554
|
Newark | Time Delay Relay, Dpdt, 240V, 5S-50S, Contact Voltage Vdc:-, Time Min:5S, Time Max:50S, Product Range:7000 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240V Rohs Compliant: No |Agastat Te Connectivity 7012BD Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$577.0600 / $584.1900 | Buy Now |
DISTI #
A105135-ND
|
DigiKey | RELAY TIME DELAY 50SEC 10A 240V Min Qty: 1 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$554.8630 / $575.4100 | Buy Now |
DISTI #
655-7012BD
|
Mouser Electronics | Time Delay & Timing Relays DPDT 10A 220/240VAC 5-50sec.Delay Relay | 0 |
|
$554.8700 / $575.4100 | Order Now |
DISTI #
70132262
|
RS | Relay, Electropneumatic, Timing, On Delay, DPDT, Ctrl-V 240/220AC, 5-50 sec. | TE Connectivity 7012BD RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$610.4100 | RFQ |
|
Onlinecomponents.com | Time Delay Relay - DPDT (2 Form C) - On-Delay - 5 Sec to 50 Sec - 10A @ 240VAC - 240VAC Supply - Hand Dial - Screw Terminal. |
5 On Order |
|
$604.5100 / $642.7200 | Buy Now |
DISTI #
3-1423157-1
|
TTI | Time Delay & Timing Relays 7012BD=RLY,STD,ON,2P,240VAC,50 Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$678.2300 | Buy Now |
DISTI #
000000000002763921
|
Sager | Time Delay & Timing Relays DPDT 10A 220/240VAC 5-50sec.Delay Relay Min Qty: 1 | 0 |
|
$542.5900 / $581.3400 | Buy Now |
DISTI #
7012BD
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Time Delay Relay - DPDT (2 Form C) - On-Delay - 5 Sec to 50 Sec - 10A @ 240VAC - 240VAC Supply - Hand Dial - Screw Terminal. |
5 On Order |
|
$604.5100 / $642.7200 | Buy Now |
Part Details for 7012BD
7012BD CAD Models
7012BD Part Data Attributes
|
7012BD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012BD
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 5-50s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 50 s | |
Adjustable Time Delay-Min | 5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |