Part Details for 7012PB by TE Connectivity
Overview of 7012PB by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A105137-ND
|
DigiKey | RELAY TIME DELAY 5SEC 10A 240V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
8 In Stock |
|
$578.6560 / $600.0900 | Buy Now |
DISTI #
655-7012PB
|
Mouser Electronics | Time Delay & Timing Relays DPDT 10A 125VDC 0.5-5sec.Delay Relay | 8 |
|
$573.3200 / $580.2000 | Buy Now |
DISTI #
70132275
|
RS | Relay, Electropneumatic, Timing, On Delay, DPDT, Ctrl-V 125DC, 0.5-5 sec | TE Connectivity 7012PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$540.0800 / $600.0900 | RFQ |
|
Onlinecomponents.com | Time Delay Relay - DPDT (2 Form C) - On-Delay - 0.5 Sec to 5 Sec - 10A @ 240VAC - 125VDC Supply - Hand Dial - Screw Terminal. |
9 In Stock 12 On Order |
|
$453.3100 / $485.4100 | Buy Now |
DISTI #
1-1423159-9
|
TTI | Time Delay & Timing Relays 7012PB Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$463.2700 / $501.4600 | Buy Now |
DISTI #
000000000000530370
|
Sager | Time Delay & Timing Relays DPDT 10A 125VDC 0.5-5sec.Delay Relay Min Qty: 1 | 0 |
|
$589.4300 / $606.2700 | Buy Now |
|
Master Electronics | Time Delay Relay - DPDT (2 Form C) - On-Delay - 0.5 Sec to 5 Sec - 10A @ 240VAC - 125VDC Supply - Hand Dial - Screw Terminal. |
9 In Stock 12 On Order |
|
$453.3100 / $485.4100 | Buy Now |
Part Details for 7012PB
7012PB CAD Models
7012PB Part Data Attributes
|
7012PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012PB
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 15A (CONTACT), 30VDC (CONTACT), 0.5-5s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 5 s | |
Adjustable Time Delay-Min | 0.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |