Part Details for 7012PJ by TE Connectivity
Overview of 7012PJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012PJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7012PJ-ND
|
DigiKey | RELAY TIME DELAY 2SEC 10A 240V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$578.6560 / $600.0900 | Buy Now |
DISTI #
3-1423159-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Panel Mount - Bulk (Alt: 3-1423159-3) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$500.7802 / $602.6338 | Buy Now |
DISTI #
655-7012PJ
|
Mouser Electronics | Time Delay & Timing Relays 7012PJ=RLY,STD,ON,2P,125VDC,1 RoHS: Not Compliant | 0 |
|
$578.5800 / $600.0100 | Order Now |
DISTI #
70132281
|
RS | Relay, Timing, 125 VDC, DPDT, Industrial Electroneumatic, On-Delay, 60 Hz | TE Connectivity 7012PJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$636.5900 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles On Delay - 125VDC |
49 On Order |
|
$503.2300 / $618.5300 | Buy Now |
DISTI #
3-1423159-3
|
TTI | Time Delay & Timing Relays 7012PJ=RLY,STD,ON,2P,125VDC,1 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$550.1300 | Buy Now |
DISTI #
3-1423159-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Panel Mount - Bulk (Alt: 3-1423159-3) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$500.7802 / $602.6338 | Buy Now |
DISTI #
3-1423159-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Panel Mount - Bulk (Alt: 3-1423159-3) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$500.7802 / $602.6338 | Buy Now |
DISTI #
TE Connectivity 7012PJ
|
PEI Genesis | On-Delay Relay 2 Form C DPDT | 0 |
|
Buy Now | |
DISTI #
000000000000530453
|
Sager | Time Delay & Timing Relays 7012PJ=RLY,STD,ON,2P,125VDC,1 Min Qty: 1 | 8 |
|
$565.8500 / $606.2700 | Buy Now |
Part Details for 7012PJ
7012PJ CAD Models
7012PJ Part Data Attributes
|
7012PJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012PJ
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 15A (CONTACT), 30VDC (CONTACT), 0.05-2s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DELAY TIME = 3 CYCLE TO 120 CYCLE | |
Adjustable Time Delay-Max | 2 s | |
Adjustable Time Delay-Min | 0.05 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for 7012PJ
This table gives cross-reference parts and alternative options found for 7012PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7012PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1423159-3 | ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), PANEL MOUNT | TE Connectivity | 7012PJ vs 3-1423159-3 |