Part Details for 7012PKL by TE Connectivity
Overview of 7012PKL by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012PKL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7012PKL-ND
|
DigiKey | RELAY TIME DELAY 300SEC 10A 400V Min Qty: 6 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$702.9567 | Buy Now |
DISTI #
655-7012PKL
|
Mouser Electronics | Time Delay & Timing Relays RLY STD ON 2P 125VDC 3 | 10 |
|
$650.9800 | Buy Now |
DISTI #
71993688
|
RS | Relay, 7012Pkl=Std, On, 2P, 125Vdc, 3 | TE Connectivity 7012PKL RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$753.1800 | RFQ |
|
Onlinecomponents.com | Time Delay Relay - DPDT (2 Form C) - On-Delay - 1 Sec to 300 Sec - 10A @ 400VAC - 125VDC Supply - Hand Dial - Screw Terminal. |
7 On Order |
|
$605.3700 / $636.6200 | Buy Now |
DISTI #
4-1423159-0
|
TTI | Time Delay & Timing Relays 7012PKL=RLY,STD,ON,2P,125VDC,3 Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$828.5700 | Buy Now |
DISTI #
TE Connectivity 7012PKL
|
PEI Genesis | On-Delay Relay 2 Form C DPDT | 2 |
|
Buy Now | |
DISTI #
000000000002764079
|
Sager | Time Delay & Timing Relays RLY STD ON 2P 125VDC 3 Min Qty: 1 | 0 |
|
$561.8700 / $745.7100 | Buy Now |
|
Master Electronics | Time Delay Relay - DPDT (2 Form C) - On-Delay - 1 Sec to 300 Sec - 10A @ 400VAC - 125VDC Supply - Hand Dial - Screw Terminal. |
7 On Order |
|
$605.3700 / $636.6200 | Buy Now |
Part Details for 7012PKL
7012PKL CAD Models
7012PKL Part Data Attributes
|
7012PKL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012PKL
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 1-300s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |