Part Details for 7014-12221-2140500 by Murrelektronik GmbH
Overview of 7014-12221-2140500 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7014-12221-2140500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74705007
|
RS | Cordset, M12, Female 0 deg. with cable F+B, PVC 4x0.34 gy UL/CSA 5m | Murrelektronik 7014-12221-2140500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2600 / $29.1700 | RFQ |
DISTI #
7014-12221-2140500
|
TME | Connection lead, M12, PIN: 4, straight, 5m, plug, 250VAC, -25÷80°C Min Qty: 1 | 4 |
|
$18.1300 / $21.0300 | Buy Now |
Part Details for 7014-12221-2140500
7014-12221-2140500 CAD Models
7014-12221-2140500 Part Data Attributes:
|
7014-12221-2140500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7014-12221-2140500
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |