Part Details for 7014-13221-3480500 by Murrelektronik GmbH
Overview of 7014-13221-3480500 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7014-13221-3480500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7014-13221-3480500
|
TME | Connection lead, M12, PIN: 5, straight, 5m, plug, 60VAC, -25÷80°C Min Qty: 1 | 5 |
|
$34.0200 / $38.7200 | Buy Now |
Part Details for 7014-13221-3480500
7014-13221-3480500 CAD Models
7014-13221-3480500 Part Data Attributes:
|
7014-13221-3480500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7014-13221-3480500
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |