Part Details for 70154600 by Lapp Group
Overview of 70154600 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 70154600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71586358
|
RS | EPIC HB24 High Profile Hood, Side Entry, PG29 | Lapp Group 70154600 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8900 / $39.8400 | RFQ |
DISTI #
70154600
|
TME | Enclosure: for HDC connectors, EPIC H-B, size H-B 24, PG29 Min Qty: 1 | 3 |
|
$15.3600 / $19.7400 | Buy Now |
Part Details for 70154600
70154600 CAD Models
70154600 Part Data Attributes
|
70154600
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
70154600
Lapp Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Approvals | CE; CUL; UKCA; UL; VDE | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |