Part Details for 7017240.0,4 by SIBA Fuses
Overview of 7017240.0,4 by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7017240.0,4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7017240.0.4
|
TME | Fuse: fuse, ultra rapid, 400mA, 1kVAC, ceramic,cylindrical, brass Min Qty: 1 | 156 |
|
$1.8600 / $2.5300 | Buy Now |
Part Details for 7017240.0,4
7017240.0,4 CAD Models
7017240.0,4 Part Data Attributes:
|
7017240.0,4
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
7017240.0,4
SIBA Fuses
Electric Fuse, Very Fast Blow, 0.4A, 1000VAC, 1000VDC, 30000A (IR), Inline/holder, 6.3x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 6 ms | |
Rated Breaking Capacity | 30000 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 1000 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |