Part Details for 7018229 (ALTERNATE: 7018229) by RS Pro
Overview of 7018229 (ALTERNATE: 7018229) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7018229 (ALTERNATE: 7018229)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70614278
|
RS | Inductive Sensor 2mm 30V NPN-NO 3-Wire Flush Cable Cylindrical M12 | RS PRO 7018229 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 54 |
|
$22.2900 / $25.9900 | Buy Now |