Part Details for 70190130 by Stahlwille Tools
Overview of 70190130 by Stahlwille Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70190130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-70190130
|
TME | Hammer, 330mm, 460g, 30mm, round, polyurethane, wood (hickory) Min Qty: 1 | 0 |
|
$56.4400 / $58.5300 | RFQ |