Part Details for 7020-SS-20 by RAF Electronic Hardware
Overview of 7020-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7020-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3197-ND
|
DigiKey | 5/16HD X 0.1875 X 8-32THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$2.5951 / $3.5800 | Buy Now |
DISTI #
761-7020-SS-20
|
Mouser Electronics | Screws & Fasteners 5/16HD X 0.1875 X 8-32Thd Shoulder Screw RoHS: Compliant | 0 |
|
$2.5700 / $3.5700 | Order Now |
DISTI #
71740839
|
RS | Shoulder Screw, 5/16HD X 0.1875 X 8-32Thd | RAF 7020-SS-20 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.1100 | RFQ |
|
Bisco Industries | 81 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $3.5600 | Buy Now |
DISTI #
53850667
|
Verical | Screw Shoulder Fillister-HD Slot 8-32-THD 9.52mm-LG Stainless Steel Passivated Min Qty: 9 Package Multiple: 1 | Americas - 81 |
|
$6.1200 / $7.9560 | Buy Now |
DISTI #
RAF7020-SS-20
|
DB Roberts | 0 |
|
RFQ |