Part Details for 7022.0630 by Schurter Electronic Components
Overview of 7022.0630 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7022.0630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1186
|
Newark | Cartridge Fuse, Fast Acting, 2A, 500Vac, Blow Characteristic:Very Fast Acting, Fuse Current:2A, Voltage Rating Vac:500V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:0.25" X 1.25", Product Range:A12Fa 500V Series Rohs Compliant: Yes |Schurter 7022.0630 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-1946-ND
|
DigiKey | FUSE CERAMIC 2A 500VAC 3AB 3AG Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
12 In Stock |
|
$5.1600 | Buy Now |
DISTI #
693-7022.063
|
Mouser Electronics | Cartridge Fuses A12FA 500V FUSE 2A FF | 55 |
|
$3.3900 / $4.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$3.1700 | Buy Now |
|
Onlinecomponents.com | A12FA 500V FUSE 2A FF RoHS: Compliant |
200 In Stock |
|
$2.8900 / $4.2800 | Buy Now |
DISTI #
7022.0630
|
TME | Fuse: fuse, ultra rapid, 2A, 500VAC, ceramic,cylindrical, A12FA Min Qty: 1 | 82 |
|
$1.8500 / $2.6600 | Buy Now |
DISTI #
7022.0630
|
Avnet Abacus | A12FA 500V FUSE 2A FF (Alt: 7022.0630) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | A12FA 500V FUSE 2A FF RoHS: Compliant |
200 In Stock |
|
$2.8900 / $4.2800 | Buy Now |
Part Details for 7022.0630
7022.0630 CAD Models
7022.0630 Part Data Attributes:
|
7022.0630
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7022.0630
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 2A, 500VAC, 150000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | SUPER FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
JESD-609 Code | e3/e2 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3600000 ms | |
Rated Breaking Capacity | 150000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Shape | END CAP |