Part Details for 7022.0700 (ALTERNATE: 7022.07) by Schurter Electronic Components
Overview of 7022.0700 (ALTERNATE: 7022.07) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022.0700 (ALTERNATE: 7022.07)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70436048
|
RS | A12FA 500V FUSE 10A FF | Schurter 7022.0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 1 |
|
$4.7900 / $5.2600 | Buy Now |