Part Details for 70225 by Wiha Quality Tools
Overview of 70225 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8629
|
Newark | Impact Bit, Sq2, 1/4" Dr, 2" Lg, 2Pk, Bit Type:Square, Hex Bit Size:#2, Length:2", Product Range:Terminatorblue Series Rohs Compliant: Yes |Wiha 70225 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 18 |
|
$5.2000 | Buy Now |
DISTI #
431-70225-ND
|
DigiKey | TERMINATORBLUE IMPACT BIT/S Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$3.9900 | Buy Now |
DISTI #
596-70225
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers TerminatorBlue Impact Bit Square #2 - 2 Inch - 2 Pack | 0 |
|
$3.7100 / $3.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.9900 / $4.2400 | Buy Now | |
DISTI #
10215562
|
Techni-Tool, Inc. | Wiha 70225 Impact Bit, Square #2, 2" OAL, 2 Pack, TerminatorBlue Series | 12 |
|
$4.9700 | Buy Now |
DISTI #
10215562
|
TestEquity LLC | Wiha 70225 Impact Bit, Square #2, 2" OAL, 2 Pack, TerminatorBlue Series | 12 |
|
$4.9700 | Buy Now |