Part Details for 7022AF by TE Connectivity
Overview of 7022AF by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3197
|
Newark | 7022Af=Rly, std, off,2P,120Vac,1 |Agastat Te Connectivity 7022AF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$586.5200 / $655.3100 | Buy Now |
DISTI #
57F1586
|
Newark | Time Delay Relay, Dpdt, 10Min, 240Vac, Contact Voltage Vdc:-, Time Min:1Min, Time Max:10Min, Product Range:7000 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240Vac Rohs Compliant: No |Agastat Te Connectivity 7022AF Min Qty: 8 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$613.5500 / $621.1200 | Buy Now |
DISTI #
A105142-ND
|
DigiKey | RELAY TIME DELAY 10MIN 10A 240V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8 In Stock |
|
$589.9460 / $611.8000 | Buy Now |
DISTI #
655-7022AF
|
Mouser Electronics | Time Delay & Timing Relays DPDT 110/120VAC 10A 1-10min.Delay Relay | 10 |
|
$558.3600 / $596.3100 | Buy Now |
DISTI #
70132298
|
RS | Relay, Electropneumatic, Timing, Off Delay, DPDT, Ctrl-V 120/110AC, 1-10 min. | TE Connectivity 7022AF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$550.6200 / $611.8000 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay - DPDT (2 Form C) - Off-Delay - 1 Min to 10 Min - 10A @ 240VAC - 120VAC Supply - Hand Dial - Screw Terminal. | 0 |
|
$590.1500 / $662.2900 | Buy Now |
DISTI #
16500901
|
Verical | Time Delay Relay 110/120VAC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$530.8200 / $624.8800 | Buy Now |
DISTI #
1-1423162-0
|
TTI | Time Delay & Timing Relays 7022AF Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$454.2400 / $605.3400 | Buy Now |
DISTI #
TE Connectivity 7022AF
|
PEI Genesis | Off-Delay Relay 2 Form C DPD | 15 |
|
Buy Now | |
|
Master Electronics | Time Delay Relay - DPDT (2 Form C) - Off-Delay - 1 Min to 10 Min - 10A @ 240VAC - 120VAC Supply - Hand Dial - Screw Terminal. | 0 |
|
$590.1500 / $662.2900 | Buy Now |
Part Details for 7022AF
7022AF CAD Models
7022AF Part Data Attributes:
|
7022AF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022AF
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 15A (CONTACT), 30VDC (CONTACT), 60-600s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 | |
Adjustable Time Delay-Max | 600 s | |
Adjustable Time Delay-Min | 60 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |