Part Details for 7022AFX by TE Connectivity
Overview of 7022AFX by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 7022AFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4974
|
Newark | 7022Afx= Rly, std, off,2P,120Vac |Agastat Te Connectivity 7022AFX Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$672.8400 / $735.3200 | Buy Now |
DISTI #
655-7022AFX
|
Mouser Electronics | Time Delay & Timing Relays RLY STD OFF 2P 120VAC | 0 |
|
$679.5700 / $687.1800 | Order Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Panel Mount | 0 |
|
$596.5800 / $1,634.0400 | Buy Now |
DISTI #
000000000002299678
|
Sager | Time Delay & Timing Relays RLY STD OFF 2P 120VAC Min Qty: 1 | 0 |
|
$564.3400 / $720.9000 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Panel Mount | 0 |
|
$596.5800 / $1,634.0400 | Buy Now |
Part Details for 7022AFX
7022AFX CAD Models
7022AFX Part Data Attributes:
|
7022AFX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022AFX
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, AC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |