Part Details for 7022BK by TE Connectivity
Overview of 7022BK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A115747-ND
|
DigiKey | RELAY TIME DELAY 300SEC 10A 240V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10 In Stock |
|
$554.8630 / $575.4100 | Buy Now |
DISTI #
655-7022BK
|
Mouser Electronics | Time Delay & Timing Relays 7022BK RoHS: Not Compliant | 0 |
|
$547.8800 / $575.4000 | Order Now |
DISTI #
70132307
|
RS | Relay, Electropneumatic, Timing, Off Delay, DPDT, Ctrl-V 240/220AC, 1-300 sec. | TE Connectivity 7022BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$517.8700 / $575.4100 | RFQ |
|
Onlinecomponents.com | Time Delay Relay - DPDT (2 Form C) - Off-Delay - 1 Sec to 300 Sec - 10A @ 240VAC - 240VAC Supply - Hand Dial - Screw Terminal. |
39 On Order |
|
$567.0800 / $611.5700 | Buy Now |
DISTI #
2-1423162-9
|
TTI | Time Delay & Timing Relays 7022BK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$527.5200 | Buy Now |
DISTI #
000000000003352788
|
Sager | Time Delay & Timing Relays 7022BK Min Qty: 1 | 0 |
|
$542.5900 / $581.3400 | Buy Now |
|
Master Electronics | Time Delay Relay - DPDT (2 Form C) - Off-Delay - 1 Sec to 300 Sec - 10A @ 240VAC - 240VAC Supply - Hand Dial - Screw Terminal. |
39 On Order |
|
$567.0800 / $611.5700 | Buy Now |
Part Details for 7022BK
7022BK CAD Models
7022BK Part Data Attributes
|
7022BK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022BK
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 15A (CONTACT), 30VDC (CONTACT), 1-300s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 204 | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |