Part Details for 7022BKX by TE Connectivity
Overview of 7022BKX by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022BKX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7022BKX-ND
|
DigiKey | RELAY TIME DELAY 300SEC 10A 400V Min Qty: 16 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$521.5113 | Buy Now |
DISTI #
3-1423162-0
|
Avnet Americas | Industrial Electromechanical Relay Off-Delay 2PDT 240VAC/220VAC Panel Mount - Bulk (Alt: 3-1423162-0) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$451.3264 / $543.1216 | Buy Now |
DISTI #
655-7022BKX
|
Mouser Electronics | Time Delay & Timing Relays RLY STD OFF 2P 240VAC | 0 |
|
$521.4400 | Order Now |
DISTI #
71994193
|
RS | Relay, 7022Bkx=Std, Off, 2P, 240Vac | TE Connectivity 7022BKX RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$520.1800 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec Off Delay - 240VAC 60 Hz / 220VAC 50Hz - Panel Mount |
12 On Order |
|
$538.2600 / $588.4900 | Buy Now |
DISTI #
3-1423162-0
|
Avnet Americas | Industrial Electromechanical Relay Off-Delay 2PDT 240VAC/220VAC Panel Mount - Bulk (Alt: 3-1423162-0) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$451.3264 / $543.1216 | Buy Now |
DISTI #
3-1423162-0
|
Avnet Americas | Industrial Electromechanical Relay Off-Delay 2PDT 240VAC/220VAC Panel Mount - Bulk (Alt: 3-1423162-0) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$451.3264 / $543.1216 | Buy Now |
DISTI #
000000000002764269
|
Sager | Time Delay & Timing Relays RLY STD OFF 2P 240VAC Min Qty: 1 | 0 |
|
$485.8200 / $573.7200 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec Off Delay - 240VAC 60 Hz / 220VAC 50Hz - Panel Mount |
12 On Order |
|
$538.2600 / $588.4900 | Buy Now |
Part Details for 7022BKX
7022BKX CAD Models
7022BKX Part Data Attributes
|
7022BKX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022BKX
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 1-300s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |