Part Details for 7022L27KY2 by TE Connectivity
Overview of 7022L27KY2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 7022L27KY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0194
|
Newark | Te Connectivity/Agastat Brand |Agastat Te Connectivity 7022L27KY2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$566.0100 / $632.3900 | Buy Now |
DISTI #
2266-7022L27KY2-ND
|
DigiKey | Off-Delay Relay, 2 Form C, DPDT- Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$535.3600 / $579.0300 | Buy Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec Off Delay - |
17 Partner Stock |
|
$521.7200 / $597.2500 | Buy Now |
DISTI #
3-1423162-8
|
TTI | Time Delay & Timing Relays 7022L27KY2 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$609.3200 | Buy Now |
DISTI #
TE Connectivity 7022L27KY2
|
PEI Genesis | Off-Delay Relay, 2 Form C, D | 17 |
|
Buy Now | |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec Off Delay - |
17 Partner Stock |
|
$521.7200 / $597.2500 | Buy Now |
Part Details for 7022L27KY2
7022L27KY2 CAD Models
7022L27KY2 Part Data Attributes
|
7022L27KY2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022L27KY2
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, AC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |