Part Details for 7022OB by TE Connectivity
Overview of 7022OB by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022OB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W2618
|
Newark | 7022Ob=Rly, std, off,2P,24Vdc,5 |Agastat Te Connectivity 7022OB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$569.9400 / $636.5700 | Buy Now |
DISTI #
91C5846
|
Newark | Time Delay Relay, Dpdt, 5S, 240Vac, Contact Voltage Vdc:-, Time Min:0.5S, Time Max:5S, Product Range:7000 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240Vac Rohs Compliant: No |Agastat Te Connectivity 7022OB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$569.9400 / $636.5700 | Buy Now |
DISTI #
2266-7022OB-ND
|
DigiKey | RELAY TIME DELAY 5SEC 10A 400V Min Qty: 1 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$778.7900 | Buy Now |
DISTI #
7022OB-ND
|
DigiKey | RELAY TIME DELAY 5SEC 10A 400V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$600.0875 | Buy Now |
DISTI #
655-7022OB
|
Mouser Electronics | Time Delay & Timing Relays 2FormC DPDT 24V 10A RoHS: Not Compliant | 0 |
|
$545.1700 / $600.0800 | Order Now |
DISTI #
70132312
|
RS | Relay, Electropneumatic, Timing, Off Delay, DPDT, Ctrl-V 24DC, 0.5-5 sec. | TE Connectivity 7022OB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$540.0800 / $600.0900 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec Off Delay - 24VDC |
2 In Stock 10 On Order |
|
$582.5200 / $600.1500 | Buy Now |
DISTI #
000000000002764337
|
Sager | Time Delay & Timing Relays 2FormC DPDT 24V 10A Min Qty: 1 | 0 |
|
$565.8500 / $606.2700 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec Off Delay - 24VDC |
2 In Stock 10 On Order |
|
$582.5200 / $600.1500 | Buy Now |
|
Neutron USA | Relay, Electropneumatic, Timing, Off Delay, DPDT, Ctrl-V 24DC, 0.5-5 sec. | 2 |
|
$1,342.2700 | Buy Now |
Part Details for 7022OB
7022OB CAD Models
7022OB Part Data Attributes:
|
7022OB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022OB
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 24VDC (COIL), 0.5-5s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 5 s | |
Adjustable Time Delay-Min | 0.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for 7022OB
This table gives cross-reference parts and alternative options found for 7022OB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7022OB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1423164-8 | OFF-DELAY RELAY, DPDT, MOMENTARY, 24VDC (COIL), 0.5-5s, PANEL MOUNT | TE Connectivity | 7022OB vs 1423164-8 |