Part Details for 7022PB by TE Connectivity
Overview of 7022PB by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9857
|
Newark | 7022Pb=Rly, std, off,2P,125Vdc,5 |Agastat Te Connectivity 7022PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$598.3700 / $627.2400 | Buy Now |
DISTI #
94F6032
|
Newark | Time Delay Relay, Dpdt, 240V, 0.5S-5S, Contact Voltage Vdc:-, Time Min:0.5S, Time Max:5S, Product Range:7000 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240V Rohs Compliant: No |Agastat Te Connectivity 7022PB Min Qty: 8 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$572.9600 / $586.6500 | Buy Now |
DISTI #
A105145-ND
|
DigiKey | RELAY TIME DELAY 5SEC 10A 240V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$578.6560 / $600.0900 | Buy Now |
DISTI #
655-7022PB
|
Mouser Electronics | Time Delay & Timing Relays DPDT 10A 125VDC 0.5-5sec.Delay Relay | 5 |
|
$578.6500 / $583.7300 | Buy Now |
DISTI #
70132315
|
RS | Relay, Electropneumatic, Timing, Off Delay, DPDT, Ctrl-V 125DC, 0.5-5 sec. | TE Connectivity 7022PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$550.8800 / $612.0900 | Buy Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec Off Delay - 125VDC |
16 In Stock 8 On Order |
|
$564.5500 / $588.3200 | Buy Now |
DISTI #
79000682
|
Verical | Time Delay Relay 125VDC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$668.4272 / $707.1154 | Buy Now |
DISTI #
1-1423164-9
|
TTI | Time Delay & Timing Relays 7022PB Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$434.7200 / $565.8500 | Buy Now |
DISTI #
TE Connectivity 7022PB
|
PEI Genesis | Off-Delay Relay 2 Form C DPD | 0 |
|
Buy Now | |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - .5 to 5 sec Off Delay - 125VDC |
16 In Stock 8 On Order |
|
$564.5500 / $588.3200 | Buy Now |
Part Details for 7022PB
7022PB CAD Models
7022PB Part Data Attributes:
|
7022PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022PB
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 15A (CONTACT), 30VDC (CONTACT), 0.5-5s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 5 s | |
Adjustable Time Delay-Min | 0.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |