Part Details for 7022PDMS by TE Connectivity
Overview of 7022PDMS by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022PDMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B6526
|
Newark | Time Delay Relay, Dpdt, 5S-50S, Panel, Contact Voltage Vdc:-, Time Min:5S, Time Max:50S, Product Range:7000 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240V Rohs Compliant: No |Agastat Te Connectivity 7022PDMS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$711.1900 | Buy Now |
DISTI #
A107274-ND
|
DigiKey | RELAY TIME DELAY 50SEC 10A 240V Min Qty: 5 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$683.8360 | Buy Now |
DISTI #
655-7022PDMS
|
Mouser Electronics | Time Delay & Timing Relays 2FormC DPDT 125V 10A RoHS: Not Compliant | 0 |
|
$655.7100 / $661.8100 | Order Now |
DISTI #
70132159
|
RS | RELAY, ELECTROPENUMATIC, TIMING, OFF DELAY, DPDT, 125VDC,5-50 SEC | TE Connectivity 7022PDMS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$752.3000 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec Off Delay - 125VDC - Dial Stops - Dust Tight Gasket |
9 In Stock |
|
$674.0300 / $755.5000 | Buy Now |
DISTI #
2-1423164-3
|
TTI | Time Delay & Timing Relays 7022PDMS=RLY,STD,OFF,2P,125VDC Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$544.1300 / $607.9600 | Buy Now |
DISTI #
TE Connectivity 7022PDMS
|
PEI Genesis | Off-Delay Relay 2 Form C DPD | 0 |
|
Buy Now | |
DISTI #
000000000002764370
|
Sager | Time Delay & Timing Relays 2FormC DPDT 125V 10A Min Qty: 1 | 0 |
|
$566.8300 / $731.4000 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec Off Delay - 125VDC - Dial Stops - Dust Tight Gasket |
9 In Stock |
|
$674.0300 / $755.5000 | Buy Now |
Part Details for 7022PDMS
7022PDMS CAD Models
7022PDMS Part Data Attributes:
|
7022PDMS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022PDMS
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 5-50s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 50 s | |
Adjustable Time Delay-Min | 5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |