Part Details for 7022PIT by TE Connectivity
Overview of 7022PIT by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7022PIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y0857
|
Newark | Time Delay Relay, Dpdt, 240V, 6Min-60Min, Contact Voltage Vdc:-, Time Min:6Min, Time Max:60Min, Product Range:7000 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240V Rohs Compliant: No |Te Connectivity 7022PIT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$818.2300 | Buy Now |
DISTI #
2266-7022PIT-ND
|
DigiKey | Off-Delay Relay, 2 Form C, DPDT- Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$826.1000 / $842.3000 | Buy Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 6 to 60 min Off Delay - 125VDC - Aux Switch - 2 Step Timing |
2 Partner Stock |
|
$654.4700 / $789.2700 | Buy Now |
DISTI #
TE Connectivity 7022PIT
|
PEI Genesis | Off-Delay Relay 2 Form C DPD | 2 |
|
Buy Now | |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 6 to 60 min Off Delay - 125VDC - Aux Switch - 2 Step Timing |
2 Partner Stock |
|
$654.4700 / $789.2700 | Buy Now |
Part Details for 7022PIT
7022PIT CAD Models
7022PIT Part Data Attributes:
|
7022PIT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022PIT
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 125VDC (Coil), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |