Part Details for 7022RDA2I by TE Connectivity
Overview of 7022RDA2I by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022RDA2I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1148
|
Newark | 7022Rda2I=Rly, std, off,2P,60Vdc,50Sec, a2, |Agastat Te Connectivity 7022RDA2I RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$905.3400 / $989.4100 | Buy Now |
DISTI #
7022RDA2I-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 5 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$881.7340 | Buy Now |
DISTI #
71710038
|
RS | 7022RDA2I=RLY, STD, OFF,2P,60VDC,50SEC, A2, | TE Connectivity 7022RDA2I RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,172.5800 / $1,332.4400 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec Off Delay - 60VDC - Quick Connects - Tamper Proof | 0 |
|
$752.5600 / $1,374.1700 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec Off Delay - 60VDC - Quick Connects - Tamper Proof | 0 |
|
$752.5600 / $1,374.1700 | Buy Now |
Part Details for 7022RDA2I
7022RDA2I CAD Models
7022RDA2I Part Data Attributes
|
7022RDA2I
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022RDA2I
TE Connectivity
Off-Delay Relay
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |