Part Details for 7024 BK001 by Alpha Wire
Overview of 7024 BK001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7024 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9440
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper Black, Jacket Material:Xlpe, Jacket Color:Black, Wire Gauge:22Awg, Conductor Area Csa:0.385Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:125°C Rohs Compliant: Yes |Alpha Wire 7024 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$876.0300 | Buy Now |
DISTI #
7024BK001-ND
|
DigiKey | HOOK-UP STRND 22AWG BLACK 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
4 In Stock |
|
$693.5633 / $699.9600 | Buy Now |
DISTI #
602-7024-1000-02
|
Mouser Electronics | Hook-up Wire 22AWG 19/34 XLPE 1000ft SPOOL BLACK RoHS: Compliant | 2 |
|
$693.5400 / $699.7900 | Buy Now |
DISTI #
70135958
|
RS | Hook-Up Wire, 22 AWG, 19x34, 0.015 in., 0.061 in., -55 degC, Black | Alpha Wire 7024 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$699.9600 | RFQ |
DISTI #
1743327
|
Farnell | WIRE, BLK, 22AWG, 19/34AWG, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 11 |
|
$419.5717 | Buy Now |
Part Details for 7024 BK001
7024 BK001 CAD Models
7024 BK001 Part Data Attributes
|
7024 BK001
Alpha Wire
Buy Now
|
Compare Parts:
7024 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |