Part Details for 7024-12221-3210500 by Murrelektronik GmbH
Overview of 7024-12221-3210500 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7024-12221-3210500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74066591
|
RS | Cable, M12 F&B PRO, FE, A-Code, 4pin, stainless-steel CONN, TPE-S, BLU, 5.0m | Murrelektronik 7024-12221-3210500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$30.0500 | Buy Now |
DISTI #
7024-12221-3210500
|
TME | Connection lead, M12, PIN: 4, straight, 5m, plug, 250VAC, -40÷105°C Min Qty: 1 | 6 |
|
$18.7200 / $21.4100 | Buy Now |
Part Details for 7024-12221-3210500
7024-12221-3210500 CAD Models
7024-12221-3210500 Part Data Attributes:
|
7024-12221-3210500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7024-12221-3210500
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |