Part Details for 7024-12221-3211000 by Murrelektronik GmbH
Overview of 7024-12221-3211000 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7024-12221-3211000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74066593
|
RS | Cable, M12 F&B PRO, FE, A-Code, 4pin, stainless-steel CONN, TPE-S, BLU, 10.0m | Murrelektronik 7024-12221-3211000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$43.0000 | RFQ |
DISTI #
7024-12221-3211000
|
TME | Connection lead, M12, PIN: 4, straight, 10m, plug, 250VAC, -40÷105°C Min Qty: 1 | 15 |
|
$26.4500 / $30.2200 | Buy Now |
Part Details for 7024-12221-3211000
7024-12221-3211000 CAD Models
7024-12221-3211000 Part Data Attributes:
|
7024-12221-3211000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7024-12221-3211000
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |