-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1585
|
Newark | Connector, Header, 26Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:C-Grid 70247 Series Rohs Compliant: Yes |Molex 70247-2651 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$1.3700 | Buy Now |
DISTI #
93M2703
|
Newark | Cgrid Hdr Shrd Ra Ostdf 38Aulf 26Ckt |Molex 70247-2651 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $4.7900 | Buy Now |
DISTI #
01AH1585
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tray - Bulk (Alt: 01AH1585) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 118 Partner Stock |
|
$3.0900 / $4.9700 | Buy Now |
DISTI #
538-70247-2651
|
Mouser Electronics | Headers & Wire Housings CGrid Hdr Shrd R.A / /OStdf .38AuLF 26Ckt RoHS: Compliant | 987 |
|
$2.5600 / $4.7300 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray RoHS: Compliant |
3105 Partner Stock |
|
$1.5700 / $2.3700 | Buy Now |
DISTI #
31612820
|
Verical | Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 2671 |
|
$1.8100 / $2.3500 | Buy Now |
DISTI #
80313036
|
Verical | Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 434 |
|
$1.8100 / $2.3500 | Buy Now |
DISTI #
77259131
|
Verical | Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tray RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 118 |
|
$1.9187 / $2.0648 | Buy Now |
DISTI #
70247-2651
|
TTI | Headers & Wire Housings CGrid Hdr Shrd R.A / /OStdf .38AuLF 26Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 12 In Stock |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray RoHS: Compliant |
3105 Partner Stock |
|
$1.5700 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70247-2651
Molex
Buy Now
Datasheet
|
Compare Parts:
70247-2651
Molex
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70247-2651. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70247-2651, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65863-073R | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 70247-2651 vs 65863-073R |
54102-G08-13RLF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70247-2651 vs 54102-G08-13RLF |
86130261013355000E1LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70247-2651 vs 86130261013355000E1LF |
68691-226LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70247-2651 vs 68691-226LF |
86130262324365E1LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 70247-2651 vs 86130262324365E1LF |
94649-226LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70247-2651 vs 94649-226LF |
94650-126LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70247-2651 vs 94650-126LF |
66429-171LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70247-2651 vs 66429-171LF |
78276-026LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 70247-2651 vs 78276-026LF |
5-1437061-9 | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC/SOLDER | TE Connectivity | 70247-2651 vs 5-1437061-9 |